
ERJ-2RHD3001X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD3001XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD3001XCT-ND - Cut Tape (CT) 10-ERJ-2RHD3001XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD3001X |
Description | RES 3K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD3001X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 $ | 0,14 $ |
| 10 | 0,06700 $ | 0,67 $ |
| 25 | 0,05200 $ | 1,30 $ |
| 50 | 0,04360 $ | 2,18 $ |
| 100 | 0,03680 $ | 3,68 $ |
| 250 | 0,03004 $ | 7,51 $ |
| 500 | 0,02620 $ | 13,10 $ |
| 1.000 | 0,02316 $ | 23,16 $ |
| 5.000 | 0,01830 $ | 91,50 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01626 $ | 162,60 $ |
| 20.000 | 0,01518 $ | 303,60 $ |
| 30.000 | 0,01465 $ | 439,50 $ |
| 50.000 | 0,01408 $ | 704,00 $ |
| 70.000 | 0,01376 $ | 963,20 $ |
| 100.000 | 0,01345 $ | 1.345,00 $ |
| Unit Price without VAT: | 0,14000 $ |
|---|---|
| Unit Price with VAT: | 0,16660 $ |

