
ERJ-2RHD1601X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD1601XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD1601XCT-ND - Cut Tape (CT) 10-ERJ-2RHD1601XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD1601X |
Description | RES 1.6K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD1601X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03170 € | 3,17 € |
| 250 | 0,02584 € | 6,46 € |
| 500 | 0,02254 € | 11,27 € |
| 1.000 | 0,01993 € | 19,93 € |
| 5.000 | 0,01575 € | 78,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01399 € | 139,90 € |
| 20.000 | 0,01306 € | 261,20 € |
| 30.000 | 0,01261 € | 378,30 € |
| 50.000 | 0,01212 € | 606,00 € |
| 70.000 | 0,01184 € | 828,80 € |
| 100.000 | 0,01157 € | 1.157,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

