


ERJ-2GEJ1R8X | |
|---|---|
DigiKey Part Number | P1.8JTR-ND - Tape & Reel (TR) P1.8JCT-ND - Cut Tape (CT) P1.8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ1R8X |
Description | RES SMD 1.8 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ1R8X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2CF1R80X | Panasonic Industry | 1.228 | 10-ERJ-H2CF1R80XCT-ND | 0,23000 € | Parametric Equivalent |
| RK73H1ETTP1R80F | KOA Speer Electronics, Inc. | 898 | 2019-RK73H1ETTP1R80FCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01200 € | 1,20 € |
| 250 | 0,00936 € | 2,34 € |
| 500 | 0,00784 € | 3,92 € |
| 1.000 | 0,00666 € | 6,66 € |
| 5.000 | 0,00480 € | 24,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00410 € | 41,00 € |
| 20.000 | 0,00370 € | 74,00 € |
| 30.000 | 0,00350 € | 105,00 € |
| 50.000 | 0,00328 € | 164,00 € |
| 70.000 | 0,00316 € | 221,20 € |
| 100.000 | 0,00304 € | 304,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

