


ERJ-2GEJ185X | |
|---|---|
DigiKey Part Number | P1.8MJTR-ND - Tape & Reel (TR) P1.8MJCT-ND - Cut Tape (CT) P1.8MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ185X |
Description | RES SMD 1.8M OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ185X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01200 € | 1,20 € |
| 250 | 0,00936 € | 2,34 € |
| 500 | 0,00784 € | 3,92 € |
| 1.000 | 0,00666 € | 6,66 € |
| 5.000 | 0,00480 € | 24,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00410 € | 41,00 € |
| 20.000 | 0,00370 € | 74,00 € |
| 30.000 | 0,00350 € | 105,00 € |
| 50.000 | 0,00328 € | 164,00 € |
| 70.000 | 0,00316 € | 221,20 € |
| 100.000 | 0,00304 € | 304,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

