

ERJ-2BWJR100X | |
|---|---|
DigiKey Part Number | P17370TR-ND - Tape & Reel (TR) P17370CT-ND - Cut Tape (CT) P17370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BWJR100X |
Description | RES 0.1 OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BWJR100X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,24360 € | 6,09 € |
| 50 | 0,21660 € | 10,83 € |
| 100 | 0,19330 € | 19,33 € |
| 250 | 0,16792 € | 41,98 € |
| 500 | 0,15200 € | 76,00 € |
| 1.000 | 0,13846 € | 138,46 € |
| 5.000 | 0,11438 € | 571,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10863 € | 1.086,30 € |
| 20.000 | 0,10181 € | 2.036,20 € |
| 30.000 | 0,09831 € | 2.949,30 € |
| 50.000 | 0,09434 € | 4.717,00 € |
| 70.000 | 0,09198 € | 6.438,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

