

ERJ-2BWJR056X | |
|---|---|
DigiKey Part Number | P.056AMTR-ND - Tape & Reel (TR) P.056AMCT-ND - Cut Tape (CT) P.056AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BWJR056X |
Description | RES 0.056 OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BWJR056X Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2BWFR056X | Panasonic Industry | 18.269 | P.056ATCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,24080 € | 6,02 € |
| 50 | 0,21380 € | 10,69 € |
| 100 | 0,19090 € | 19,09 € |
| 250 | 0,16584 € | 41,46 € |
| 500 | 0,15010 € | 75,05 € |
| 1.000 | 0,13674 € | 136,74 € |
| 5.000 | 0,11295 € | 564,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10728 € | 1.072,80 € |
| 20.000 | 0,10054 € | 2.010,80 € |
| 30.000 | 0,09708 € | 2.912,40 € |
| 50.000 | 0,09317 € | 4.658,50 € |
| 70.000 | 0,09084 € | 6.358,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

