

ERJ-2BWFR091X | |
|---|---|
DigiKey Part Number | P.091ATTR-ND - Tape & Reel (TR) P.091ATCT-ND - Cut Tape (CT) P.091ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BWFR091X |
Description | RES 0.091 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BWFR091X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,12320 € | 6,16 € |
| 100 | 0,10960 € | 10,96 € |
| 250 | 0,09444 € | 23,61 € |
| 500 | 0,08504 € | 42,52 € |
| 1.000 | 0,07703 € | 77,03 € |
| 5.000 | 0,06275 € | 313,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05924 € | 592,40 € |
| 20.000 | 0,05520 € | 1.104,00 € |
| 30.000 | 0,05312 € | 1.593,60 € |
| 50.000 | 0,05077 € | 2.538,50 € |
| 70.000 | 0,04937 € | 3.455,90 € |
| 100.000 | 0,04800 € | 4.800,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

