

ERJ-2BWFR075X | |
|---|---|
DigiKey Part Number | P.075ATTR-ND - Tape & Reel (TR) P.075ATCT-ND - Cut Tape (CT) P.075ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BWFR075X |
Description | RES 0.075 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BWFR075X Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,13760 € | 3,44 € |
| 50 | 0,12180 € | 6,09 € |
| 100 | 0,10820 € | 10,82 € |
| 250 | 0,09328 € | 23,32 € |
| 500 | 0,08398 € | 41,99 € |
| 1.000 | 0,07607 € | 76,07 € |
| 5.000 | 0,06197 € | 309,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05851 € | 585,10 € |
| 20.000 | 0,05451 € | 1.090,20 € |
| 30.000 | 0,05246 € | 1.573,80 € |
| 50.000 | 0,05014 € | 2.507,00 € |
| 70.000 | 0,04876 € | 3.413,20 € |
| 100.000 | 0,04740 € | 4.740,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

