

ERJ-2BSJR20X | |
|---|---|
DigiKey Part Number | P17366TR-ND - Tape & Reel (TR) P17366CT-ND - Cut Tape (CT) P17366DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BSJR20X |
Description | RES 0.2 OHM 5% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BSJR20X Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07150 € | 7,15 € |
| 250 | 0,06140 € | 15,35 € |
| 500 | 0,05506 € | 27,53 € |
| 1.000 | 0,04966 € | 49,66 € |
| 5.000 | 0,04005 € | 200,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03765 € | 376,50 € |
| 20.000 | 0,03492 € | 698,40 € |
| 30.000 | 0,03352 € | 1.005,60 € |
| 50.000 | 0,03194 € | 1.597,00 € |
| 70.000 | 0,03100 € | 2.170,00 € |
| 100.000 | 0,03008 € | 3.008,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

