

ERJ-2BSJR12X | |
|---|---|
DigiKey Part Number | P17361TR-ND - Tape & Reel (TR) P17361CT-ND - Cut Tape (CT) P17361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BSJR12X |
Description | RES 0.12 OHM 5% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BSJR12X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07240 € | 7,24 € |
| 250 | 0,06216 € | 15,54 € |
| 500 | 0,05574 € | 27,87 € |
| 1.000 | 0,05028 € | 50,28 € |
| 5.000 | 0,04056 € | 202,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03812 € | 381,20 € |
| 20.000 | 0,03536 € | 707,20 € |
| 30.000 | 0,03395 € | 1.018,50 € |
| 50.000 | 0,03234 € | 1.617,00 € |
| 70.000 | 0,03139 € | 2.197,30 € |
| 100.000 | 0,03046 € | 3.046,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

