180 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-2BSFR18X

DigiKey Part Number
P.18AKTR-ND - Tape & Reel (TR)
P.18AKCT-ND - Cut Tape (CT)
P.18AKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2BSFR18X
Description
RES 0.18 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2BSFR18X Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 18.542
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14600 €1,46 €
250,12320 €3,08 €
500,10900 €5,45 €
1000,09670 €9,67 €
2500,08332 €20,83 €
5000,07490 €37,45 €
1.0000,06776 €67,76 €
5.0000,05503 €275,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05188 €518,80 €
20.0000,04828 €965,60 €
30.0000,04642 €1.392,60 €
50.0000,04433 €2.216,50 €
70.0000,04308 €3.015,60 €
100.0000,04186 €4.186,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €