

ERJ-2BSFR15X | |
|---|---|
DigiKey Part Number | P.15AKTR-ND - Tape & Reel (TR) P.15AKCT-ND - Cut Tape (CT) P.15AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BSFR15X |
Description | RES 0.15 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BSFR15X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12320 € | 3,08 € |
| 50 | 0,10900 € | 5,45 € |
| 100 | 0,09670 € | 9,67 € |
| 250 | 0,08332 € | 20,83 € |
| 500 | 0,07490 € | 37,45 € |
| 1.000 | 0,06776 € | 67,76 € |
| 5.000 | 0,05503 € | 275,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05188 € | 518,80 € |
| 20.000 | 0,04828 € | 965,60 € |
| 30.000 | 0,04642 € | 1.392,60 € |
| 50.000 | 0,04433 € | 2.216,50 € |
| 70.000 | 0,04308 € | 3.015,60 € |
| 100.000 | 0,04186 € | 4.186,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

