

ERJ-2BQJR75X | |
|---|---|
DigiKey Part Number | P17356TR-ND - Tape & Reel (TR) P17356CT-ND - Cut Tape (CT) P17356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQJR75X |
Description | RES 0.75 OHM 5% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQJR75X Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2BQFR75X | Panasonic Industry | 8.600 | P.75AKCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,05780 € | 2,89 € |
| 100 | 0,05110 € | 5,11 € |
| 250 | 0,04368 € | 10,92 € |
| 500 | 0,03906 € | 19,53 € |
| 1.000 | 0,03513 € | 35,13 € |
| 5.000 | 0,02810 € | 140,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02632 € | 263,20 € |
| 20.000 | 0,02433 € | 486,60 € |
| 30.000 | 0,02330 € | 699,00 € |
| 50.000 | 0,02214 € | 1.107,00 € |
| 70.000 | 0,02145 € | 1.501,50 € |
| 100.000 | 0,02078 € | 2.078,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

