

ERJ-2BQJR22X | |
|---|---|
DigiKey Part Number | P17344TR-ND - Tape & Reel (TR) P17344CT-ND - Cut Tape (CT) P17344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQJR22X |
Description | RES 0.22 OHM 5% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQJR22X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 $ | 0,15 $ |
| 10 | 0,09200 $ | 0,92 $ |
| 25 | 0,07720 $ | 1,93 $ |
| 50 | 0,06800 $ | 3,40 $ |
| 100 | 0,06010 $ | 6,01 $ |
| 250 | 0,05140 $ | 12,85 $ |
| 500 | 0,04596 $ | 22,98 $ |
| 1.000 | 0,04133 $ | 41,33 $ |
| 5.000 | 0,03306 $ | 165,30 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03097 $ | 309,70 $ |
| 20.000 | 0,02862 $ | 572,40 $ |
| 30.000 | 0,02742 $ | 822,60 $ |
| 50.000 | 0,02605 $ | 1.302,50 $ |
| 70.000 | 0,02524 $ | 1.766,80 $ |
| 100.000 | 0,02445 $ | 2.445,00 $ |
| Unit Price without VAT: | 0,15000 $ |
|---|---|
| Unit Price with VAT: | 0,17850 $ |

