

ERJ-2BQJ1R0X | |
|---|---|
DigiKey Part Number | P17343TR-ND - Tape & Reel (TR) P17343CT-ND - Cut Tape (CT) P17343DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQJ1R0X |
Description | RES SMD 1 OHM 5% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQJ1R0X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05170 € | 5,17 € |
| 250 | 0,04424 € | 11,06 € |
| 500 | 0,03956 € | 19,78 € |
| 1.000 | 0,03557 € | 35,57 € |
| 5.000 | 0,02845 € | 142,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02665 € | 266,50 € |
| 20.000 | 0,02463 € | 492,60 € |
| 30.000 | 0,02359 € | 707,70 € |
| 50.000 | 0,02242 € | 1.121,00 € |
| 70.000 | 0,02172 € | 1.520,40 € |
| 100.000 | 0,02104 € | 2.104,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

