

ERJ-2BQFR62X | |
|---|---|
DigiKey Part Number | P.62AKTR-ND - Tape & Reel (TR) P.62AKCT-ND - Cut Tape (CT) P.62AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQFR62X |
Description | RES 0.62 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQFR62X Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,10990 € | 10,99 € |
| 250 | 0,09480 € | 23,70 € |
| 500 | 0,08532 € | 42,66 € |
| 1.000 | 0,07731 € | 77,31 € |
| 5.000 | 0,06300 € | 315,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05949 € | 594,90 € |
| 20.000 | 0,05543 € | 1.108,60 € |
| 30.000 | 0,05335 € | 1.600,50 € |
| 50.000 | 0,05100 € | 2.550,00 € |
| 70.000 | 0,04959 € | 3.471,30 € |
| 100.000 | 0,04822 € | 4.822,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

