

ERJ-2BQFR47X | |
|---|---|
DigiKey Part Number | P.47AKTR-ND - Tape & Reel (TR) P.47AKCT-ND - Cut Tape (CT) P.47AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQFR47X |
Description | RES 0.47 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQFR47X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06024 € | 602,40 € |
| 20.000 | 0,05613 € | 1.122,60 € |
| 30.000 | 0,05402 € | 1.620,60 € |
| 50.000 | 0,05164 € | 2.582,00 € |
| 70.000 | 0,05022 € | 3.515,40 € |
| 100.000 | 0,04883 € | 4.883,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13080 € | 3,27 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10260 € | 10,26 € |
| 250 | 0,08844 € | 22,11 € |
| 500 | 0,07958 € | 39,79 € |
| 1.000 | 0,07202 € | 72,02 € |
| 5.000 | 0,05858 € | 292,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11130 € | 11,13 € |
| 250 | 0,09596 € | 23,99 € |
| 500 | 0,08640 € | 43,20 € |
| 1.000 | 0,07828 € | 78,28 € |
| 5.000 | 0,06379 € | 318,95 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

