1.6 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1WYJ165U

DigiKey Part Number
P1.6MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1WYJ165U
Description
RES SMD 1.6M OHM 5% 1W 2512
Customer Reference
Detailed Description
1.6 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1WYJ165U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
-400/ +150ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Resistance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.