
ERJ-1TRSJR18U | |
|---|---|
DigiKey Part Number | PT.18UTR-ND - Tape & Reel (TR) PT.18UCT-ND - Cut Tape (CT) PT.18UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRSJR18U |
Description | RES 0.18 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRSJR18U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,55160 € | 13,79 € |
| 50 | 0,49340 € | 24,67 € |
| 100 | 0,44400 € | 44,40 € |
| 250 | 0,38980 € | 97,45 € |
| 500 | 0,35588 € | 177,94 € |
| 1.000 | 0,32705 € | 327,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28739 € | 1.149,56 € |
| 8.000 | 0,26936 € | 2.154,88 € |
| 12.000 | 0,26011 € | 3.121,32 € |
| 20.000 | 0,24964 € | 4.992,80 € |
| 28.000 | 0,24340 € | 6.815,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

