
ERJ-1TRSJR10U | |
|---|---|
DigiKey Part Number | PT.10UTR-ND - Tape & Reel (TR) PT.10UCT-ND - Cut Tape (CT) PT.10UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRSJR10U |
Description | RES 0.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRSJR10U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,65200 € | 6,52 € |
| 25 | 0,55840 € | 13,96 € |
| 50 | 0,49960 € | 24,98 € |
| 100 | 0,44960 € | 44,96 € |
| 250 | 0,39472 € | 98,68 € |
| 500 | 0,36036 € | 180,18 € |
| 1.000 | 0,33117 € | 331,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29101 € | 1.164,04 € |
| 8.000 | 0,27276 € | 2.182,08 € |
| 12.000 | 0,26338 € | 3.160,56 € |
| 20.000 | 0,25278 € | 5.055,60 € |
| 28.000 | 0,24647 € | 6.901,16 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

