Similar
Similar

ERJ-1TRQJ2R4U | |
|---|---|
DigiKey Part Number | ERJ-1TRQJ2R4U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQJ2R4U |
Description | RES 2.4 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQJ2R4U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25122R40FKEG | Vishay Dale | 0 | CRCW25122R40FKEG-ND | 0,06488 € | Similar |
| CRCW25122R40FKEGHP | Vishay Dale | 0 | CRCW25122R40FKEGHP-ND | 0,28848 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18808 € | 752,32 € |
| Unit Price without VAT: | 0,18808 € |
|---|---|
| Unit Price with VAT: | 0,22382 € |



