
ERJ-1TRQF3R9U | |
|---|---|
DigiKey Part Number | PT3.9YTR-ND - Tape & Reel (TR) PT3.9YCT-ND - Cut Tape (CT) PT3.9YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF3R9U |
Description | RES 3.9 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF3R9U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66700 € | 6,67 € |
| 25 | 0,57160 € | 14,29 € |
| 50 | 0,51120 € | 25,56 € |
| 100 | 0,46020 € | 46,02 € |
| 250 | 0,40424 € | 101,06 € |
| 500 | 0,36920 € | 184,60 € |
| 1.000 | 0,33942 € | 339,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29848 € | 1.193,92 € |
| 8.000 | 0,27986 € | 2.238,88 € |
| 12.000 | 0,27030 € | 3.243,60 € |
| 20.000 | 0,25949 € | 5.189,80 € |
| 28.000 | 0,25304 € | 7.085,12 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

