
ERJ-1TRQF2R7U | |
|---|---|
DigiKey Part Number | PT2.7YTR-ND - Tape & Reel (TR) PT2.7YCT-ND - Cut Tape (CT) PT2.7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF2R7U |
Description | RES 2.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF2R7U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,57880 € | 14,47 € |
| 50 | 0,51780 € | 25,89 € |
| 100 | 0,46600 € | 46,60 € |
| 250 | 0,40932 € | 102,33 € |
| 500 | 0,37384 € | 186,92 € |
| 1.000 | 0,34370 € | 343,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30224 € | 1.208,96 € |
| 8.000 | 0,28338 € | 2.267,04 € |
| 12.000 | 0,27370 € | 3.284,40 € |
| 20.000 | 0,26275 € | 5.255,00 € |
| 28.000 | 0,25623 € | 7.174,44 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

