
ERJ-1RKD1000C | |
|---|---|
DigiKey Part Number | 10-ERJ-1RKD1000CTR-ND - Tape & Reel (TR) 10-ERJ-1RKD1000CCT-ND - Cut Tape (CT) 10-ERJ-1RKD1000CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1RKD1000C |
Description | RES 100 OHM 0.5% 1/2W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0201 (0603 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03770 € | 3,77 € |
| 250 | 0,03104 € | 7,76 € |
| 500 | 0,02724 € | 13,62 € |
| 1.000 | 0,02426 € | 24,26 € |
| 5.000 | 0,01948 € | 97,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01676 € | 251,40 € |
| 30.000 | 0,01584 € | 475,20 € |
| 45.000 | 0,01538 € | 692,10 € |
| 75.000 | 0,01489 € | 1.116,75 € |
| 105.000 | 0,01461 € | 1.534,05 € |
| 150.000 | 0,01435 € | 2.152,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

