
ERJ-1GNJ685C | |
|---|---|
DigiKey Part Number | P123363TR-ND - Tape & Reel (TR) P123363CT-ND - Cut Tape (CT) P123363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ685C |
Description | RES SMD 6.8M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ685C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,03100 $ | 0,31 $ |
| 25 | 0,02320 $ | 0,58 $ |
| 50 | 0,01880 $ | 0,94 $ |
| 100 | 0,01550 $ | 1,55 $ |
| 250 | 0,01208 $ | 3,02 $ |
| 500 | 0,01018 $ | 5,09 $ |
| 1.000 | 0,00868 $ | 8,68 $ |
| 5.000 | 0,00631 $ | 31,55 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00510 $ | 76,50 $ |
| 30.000 | 0,00464 $ | 139,20 $ |
| 45.000 | 0,00442 $ | 198,90 $ |
| 75.000 | 0,00418 $ | 313,50 $ |
| 105.000 | 0,00404 $ | 424,20 $ |
| 150.000 | 0,00391 $ | 586,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |


