
ERJ-1GNJ365C | |
---|---|
DigiKey Part Number | P123314TR-ND - Tape & Reel (TR) P123314CT-ND - Cut Tape (CT) P123314DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ365C |
Description | RES SMD 3.6M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ365C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02400 € | 0,24 € |
25 | 0,01800 € | 0,45 € |
50 | 0,01440 € | 0,72 € |
100 | 0,01180 € | 1,18 € |
250 | 0,00920 € | 2,30 € |
500 | 0,00772 € | 3,86 € |
1.000 | 0,00657 € | 6,57 € |
5.000 | 0,00475 € | 23,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00281 € | 42,15 € |
30.000 | 0,00278 € | 83,40 € |
45.000 | 0,00276 € | 124,20 € |
75.000 | 0,00274 € | 205,50 € |
105.000 | 0,00273 € | 286,65 € |
150.000 | 0,00272 € | 408,00 € |
180.000 | 0,00271 € | 487,80 € |
360.000 | 0,00269 € | 968,40 € |
375.000 | 0,00269 € | 1.008,75 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |