
ERJ-1GNF6193C | |
---|---|
DigiKey Part Number | P123102TR-ND - Tape & Reel (TR) P123102CT-ND - Cut Tape (CT) P123102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF6193C |
Description | RES SMD 619K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 619 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF6193C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
25 | 0,02520 € | 0,63 € |
50 | 0,02100 € | 1,05 € |
100 | 0,01680 € | 1,68 € |
250 | 0,01296 € | 3,24 € |
500 | 0,01172 € | 5,86 € |
1.000 | 0,00908 € | 9,08 € |
5.000 | 0,00763 € | 38,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00556 € | 83,40 € |
30.000 | 0,00513 € | 153,90 € |
45.000 | 0,00492 € | 221,40 € |
75.000 | 0,00470 € | 352,50 € |
105.000 | 0,00457 € | 479,85 € |
150.000 | 0,00444 € | 666,00 € |
180.000 | 0,00439 € | 790,20 € |
360.000 | 0,00420 € | 1.512,00 € |
375.000 | 0,00419 € | 1.571,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |