
ERJ-1GNF5113C | |
|---|---|
DigiKey Part Number | P123057TR-ND - Tape & Reel (TR) P123057CT-ND - Cut Tape (CT) P123057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF5113C |
Description | RES SMD 511K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF5113C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,01970 € | 1,97 € |
| 250 | 0,01568 € | 3,92 € |
| 500 | 0,01344 € | 6,72 € |
| 1.000 | 0,01164 € | 11,64 € |
| 5.000 | 0,00880 € | 44,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00730 € | 109,50 € |
| 30.000 | 0,00675 € | 202,50 € |
| 45.000 | 0,00648 € | 291,60 € |
| 75.000 | 0,00619 € | 464,25 € |
| 105.000 | 0,00602 € | 632,10 € |
| 150.000 | 0,00587 € | 880,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

