
ERJ-1GNF1020C | |
|---|---|
DigiKey Part Number | P122657TR-ND - Tape & Reel (TR) P122657CT-ND - Cut Tape (CT) P122657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1020C |
Description | RES SMD 102 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1020C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,04400 $ | 0,44 $ |
| 25 | 0,03360 $ | 0,84 $ |
| 50 | 0,02760 $ | 1,38 $ |
| 100 | 0,02290 $ | 2,29 $ |
| 250 | 0,01824 $ | 4,56 $ |
| 500 | 0,01562 $ | 7,81 $ |
| 1.000 | 0,01353 $ | 13,53 $ |
| 5.000 | 0,01023 $ | 51,15 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00848 $ | 127,20 $ |
| 30.000 | 0,00784 $ | 235,20 $ |
| 45.000 | 0,00753 $ | 338,85 $ |
| 75.000 | 0,00719 $ | 539,25 $ |
| 105.000 | 0,00700 $ | 735,00 $ |
| 150.000 | 0,00682 $ | 1.023,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

