
ERJ-1GJJ563C | |
---|---|
DigiKey Part Number | 10-ERJ-1GJJ563CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ563CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ563CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ563C |
Description | RES SMD 56K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,05400 € | 0,54 € |
25 | 0,04240 € | 1,06 € |
50 | 0,03520 € | 1,76 € |
100 | 0,02980 € | 2,98 € |
250 | 0,02432 € | 6,08 € |
500 | 0,02120 € | 10,60 € |
1.000 | 0,01873 € | 18,73 € |
5.000 | 0,01481 € | 74,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,01338 € | 200,70 € |
30.000 | 0,01257 € | 377,10 € |
45.000 | 0,01217 € | 547,65 € |
75.000 | 0,01175 € | 881,25 € |
105.000 | 0,01150 € | 1.207,50 € |
150.000 | 0,01127 € | 1.690,50 € |
180.000 | 0,01116 € | 2.008,80 € |
360.000 | 0,01081 € | 3.891,60 € |
375.000 | 0,01079 € | 4.046,25 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |