
ERJ-1GJJ2R7C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ2R7CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ2R7CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ2R7CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ2R7C |
Description | RES SMD 2.7 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03320 € | 3,32 € |
| 250 | 0,02728 € | 6,82 € |
| 500 | 0,02384 € | 11,92 € |
| 1.000 | 0,02111 € | 21,11 € |
| 5.000 | 0,01678 € | 83,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01434 € | 215,10 € |
| 30.000 | 0,01350 € | 405,00 € |
| 45.000 | 0,01309 € | 589,05 € |
| 75.000 | 0,01264 € | 948,00 € |
| 105.000 | 0,01239 € | 1.300,95 € |
| 150.000 | 0,01215 € | 1.822,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

