22 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF22R0C

DigiKey Part Number
10-ERJ-1GJF22R0CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF22R0CCT-ND - Cut Tape (CT)
10-ERJ-1GJF22R0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF22R0C
Description
RES SMD 22 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,07900 €0,79 €
250,06240 €1,56 €
500,05260 €2,63 €
1000,04520 €4,52 €
2500,03764 €9,41 €
5000,03328 €16,64 €
1.0000,02984 €29,84 €
5.0000,02434 €121,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02113 €316,95 €
30.0000,02006 €601,80 €
45.0000,01954 €879,30 €
75.0000,01897 €1.422,75 €
105.0000,01865 €1.958,25 €
150.0000,01834 €2.751,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €