
ERJ-1GJF1003C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF1003CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF1003CCT-ND - Cut Tape (CT) 10-ERJ-1GJF1003CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF1003C |
Description | RES SMD 100K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GJF1003C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04520 € | 4,52 € |
| 250 | 0,03764 € | 9,41 € |
| 500 | 0,03328 € | 16,64 € |
| 1.000 | 0,02984 € | 29,84 € |
| 5.000 | 0,02434 € | 121,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02113 € | 316,95 € |
| 30.000 | 0,02006 € | 601,80 € |
| 45.000 | 0,01954 € | 879,30 € |
| 75.000 | 0,01897 € | 1.422,75 € |
| 105.000 | 0,01865 € | 1.958,25 € |
| 150.000 | 0,01834 € | 2.751,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

