
ERJ-1GJ0R00C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJ0R00CTR-ND - Tape & Reel (TR) 10-ERJ-1GJ0R00CCT-ND - Cut Tape (CT) 10-ERJ-1GJ0R00CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJ0R00C |
Description | RES SMD 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GJ0R00C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02970 € | 2,97 € |
| 250 | 0,02532 € | 6,33 € |
| 500 | 0,02252 € | 11,26 € |
| 1.000 | 0,02015 € | 20,15 € |
| 5.000 | 0,01592 € | 79,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01410 € | 211,50 € |
| 30.000 | 0,01300 € | 390,00 € |
| 45.000 | 0,01244 € | 559,80 € |
| 75.000 | 0,01181 € | 885,75 € |
| 105.000 | 0,01143 € | 1.200,15 € |
| 150.000 | 0,01106 € | 1.659,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

