
ERJ-1GEJ823C | |
|---|---|
DigiKey Part Number | P82KAGTR-ND - Tape & Reel (TR) P82KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ823C |
Description | RES SMD 82K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ823C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ823C | Panasonic Industry | 51.268 | P123376CT-ND | 0,08000 € | Direct |
| ERJ-1GNF8202C | Panasonic Industry | 124.610 | P123171CT-ND | 0,08000 € | Upgrade |
| CRCW020182K0JNED | Vishay Dale | 2.890 | 541-82KAGCT-ND | 0,08000 € | Direct |
| RMCF0201JT82K0 | Stackpole Electronics Inc | 5.654 | 738-RMCF0201JT82K0CT-ND | 0,08000 € | Direct |
| AC0201FR-0782KL | YAGEO | 9.950 | 13-AC0201FR-0782KLCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01250 € | 1,25 € |
| 250 | 0,00976 € | 2,44 € |
| 500 | 0,00822 € | 4,11 € |
| 1.000 | 0,00701 € | 7,01 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

