
ERJ-1GEJ3R3C | |
|---|---|
DigiKey Part Number | P3.3AGTR-ND - Tape & Reel (TR) P3.3AGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ3R3C |
Description | RES SMD 3.3 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ3R3C Models |
Category | Temperature Coefficient -100/ +600ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ3R3C | Panasonic Industry | 37.591 | P123322CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01230 € | 1,23 € |
| 250 | 0,00960 € | 2,40 € |
| 500 | 0,00808 € | 4,04 € |
| 1.000 | 0,00688 € | 6,88 € |
| 5.000 | 0,00498 € | 24,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00417 € | 62,55 € |
| 30.000 | 0,00380 € | 114,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

