Direct
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEJ103C | |
|---|---|
DigiKey Part Number | P10KAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ103C |
Description | RES SMD 10K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ103C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ103C | Panasonic Industry | 0 | P123222CT-ND | 0,08000 € | Direct |
| ERJ-1GNF1002C | Panasonic Industry | 1.071.115 | P122414CT-ND | 0,08000 € | Upgrade |
| ERJ-1RHD1002C | Panasonic Industry | 482.959 | P15980CT-ND | 0,14000 € | Upgrade |
| CRCW020110K0JNED | Vishay Dale | 0 | 541-10KAGCT-ND | 0,08000 € | Direct |
| RMCF0201JG10K0 | Stackpole Electronics Inc | 3.585 | RMCF0201JG10K0CT-ND | 0,08000 € | Direct |







