Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEF75R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF75R0CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF75R0C |
Description | RES SMD 75 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF75R0C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF75R0C | Panasonic Industry | 177.304 | P123153CT-ND | 0,08000 € | Direct |
| CRCW020175R0FNED | Vishay Dale | 39.189 | 541-75.0ABCT-ND | 0,08000 € | Direct |
| RMCF0201FT75R0 | Stackpole Electronics Inc | 68.691 | RMCF0201FT75R0CT-ND | 0,08000 € | Direct |
| AC0201FR-0775RL | YAGEO | 21.105 | YAG5240CT-ND | 0,08000 € | Upgrade |
| CRCW020175R0FKED | Vishay Dale | 46.571 | 541-75.0AABCT-ND | 0,19000 € | Upgrade |







