
ERJ-1GEF6493C | |
|---|---|
DigiKey Part Number | P649KABTR-ND - Tape & Reel (TR) P649KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF6493C |
Description | RES SMD 649K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 649 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF6493C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF6493C | Panasonic Industry | 38.315 | P123117CT-ND | 0,08000 € | Direct |
| CRCW0201649KFNED | Vishay Dale | 4.447 | 541-CRCW0201649KFNEDCT-ND | 0,08000 € | Direct |
| RMCF0201FT649K | Stackpole Electronics Inc | 0 | RMCF0201FT649KCT-ND | 0,08000 € | Direct |
| AC0201FR-07649KL | YAGEO | 0 | AC0201FR-07649KL-ND | 0,00720 € | Upgrade |
| CRCW0201649KFKED | Vishay Dale | 0 | CRCW0201649KFKED-ND | 0,02523 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03320 € | 3,32 € |
| 500 | 0,02218 € | 11,09 € |
| 1.000 | 0,01866 € | 18,66 € |
| 5.000 | 0,01264 € | 63,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

