
ERJ-1GEF62R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF62R0CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF62R0CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF62R0C |
Description | RES SMD 62 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF62R0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03200 € | 3,20 € |
| 250 | 0,02548 € | 6,37 € |
| 500 | 0,02142 € | 10,71 € |
| 1.000 | 0,01799 € | 17,99 € |
| 5.000 | 0,01215 € | 60,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00928 € | 139,20 € |
| 30.000 | 0,00799 € | 239,70 € |
| 45.000 | 0,00736 € | 331,20 € |
| 75.000 | 0,00666 € | 499,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

