
ERJ-1GEF62R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF62R0CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF62R0CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF62R0C |
Description | RES SMD 62 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF62R0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03240 € | 3,24 € |
| 250 | 0,02580 € | 6,45 € |
| 500 | 0,02168 € | 10,84 € |
| 1.000 | 0,01822 € | 18,22 € |
| 5.000 | 0,01230 € | 61,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00940 € | 141,00 € |
| 30.000 | 0,00810 € | 243,00 € |
| 45.000 | 0,00745 € | 335,25 € |
| 75.000 | 0,00674 € | 505,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

