
ERJ-1GEF59R0C | |
|---|---|
DigiKey Part Number | P59.0ABTR-ND - Tape & Reel (TR) P59.0ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF59R0C |
Description | RES SMD 59 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 59 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF59R0C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF59R0C | Panasonic Industry | 13.305 | P123093CT-ND | 0,08000 € | Direct |
| CRCW020159R0FNED | Vishay Dale | 15.128 | 541-CRCW020159R0FNEDCT-ND | 0,08000 € | Direct |
| RMCF0201FT59R0 | Stackpole Electronics Inc | 2.700 | RMCF0201FT59R0CT-ND | 0,08000 € | Direct |
| AC0201FR-0759RL | YAGEO | 0 | AC0201FR-0759RL-ND | 0,00720 € | Upgrade |
| CRCW020159R0FKED | Vishay Dale | 0 | CRCW020159R0FKED-ND | 0,02523 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,03380 € | 3,38 € |
| 1.000 | 0,01899 € | 18,99 € |
| 2.500 | 0,01517 € | 37,92 € |
| 5.000 | 0,01287 € | 64,35 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

