
ERJ-1GEF5621C | |
|---|---|
DigiKey Part Number | P5.62KABTR-ND - Tape & Reel (TR) P5.62KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF5621C |
Description | RES SMD 5.62K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF5621C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF5621C | Panasonic Industry | 48.952 | P123079CT-ND | 0,08000 € | Direct |
| CRCW02015K62FNED | Vishay Dale | 17.924 | 541-5.62KABCT-ND | 0,08000 € | Direct |
| CRG0201F5K62 | TE Connectivity Passive Product | 0 | CRG0201F5K62-ND | 0,01741 € | Direct |
| RMCF0201FT5K62 | Stackpole Electronics Inc | 18.044 | RMCF0201FT5K62CT-ND | 0,08000 € | Direct |
| AC0201FR-075K62L | YAGEO | 0 | AC0201FR-075K62L-ND | 0,00720 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

