
ERJ-1GEF4531C | |
|---|---|
DigiKey Part Number | P4.53KABTR-ND - Tape & Reel (TR) P4.53KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF4531C |
Description | RES SMD 4.53K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF4531C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01420 € | 1,42 € |
| 250 | 0,01116 € | 2,79 € |
| 500 | 0,00944 € | 4,72 € |
| 1.000 | 0,00808 € | 8,08 € |
| 5.000 | 0,00594 € | 29,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00458 € | 68,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

