
ERJ-1GEF3901C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF3901CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF3901CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF3901C |
Description | RES SMD 3.9K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF3901C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01750 € | 1,75 € |
| 250 | 0,01384 € | 3,46 € |
| 500 | 0,01180 € | 5,90 € |
| 1.000 | 0,01020 € | 10,20 € |
| 5.000 | 0,00765 € | 38,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01017 € | 152,55 € |
| 30.000 | 0,00879 € | 263,70 € |
| 45.000 | 0,00810 € | 364,50 € |
| 75.000 | 0,00735 € | 551,25 € |
| 105.000 | 0,00692 € | 726,60 € |
| 150.000 | 0,00650 € | 975,00 € |
| 180.000 | 0,00631 € | 1.135,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

