
ERJ-1GEF3653C | |
|---|---|
DigiKey Part Number | P365KABTR-ND - Tape & Reel (TR) P365KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF3653C |
Description | RES SMD 365K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 365 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF3653C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF3653C | Panasonic Industry | 56.885 | P122968CT-ND | 0,08000 € | Direct |
| CRCW0201365KFNED | Vishay Dale | 11.428 | 541-CRCW0201365KFNEDCT-ND | 0,08000 € | Direct |
| RMCF0201FT365K | Stackpole Electronics Inc | 9.397 | RMCF0201FT365KCT-ND | 0,08000 € | Direct |
| AC0201FR-07365KL | YAGEO | 0 | AC0201FR-07365KL-ND | 0,00691 € | Upgrade |
| AF0201FR-07365KL | YAGEO | 0 | AF0201FR-07365KL-ND | 0,01562 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01420 € | 1,42 € |
| 250 | 0,01120 € | 2,80 € |
| 500 | 0,00946 € | 4,73 € |
| 1.000 | 0,00811 € | 8,11 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

