
ERJ-1GEF35R7C | |
|---|---|
DigiKey Part Number | P35.7ABTR-ND - Tape & Reel (TR) P35.7ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF35R7C |
Description | RES SMD 35.7 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 35.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF35R7C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03020 € | 3,02 € |
| 250 | 0,02408 € | 6,02 € |
| 500 | 0,02022 € | 10,11 € |
| 1.000 | 0,01698 € | 16,98 € |
| 5.000 | 0,01142 € | 57,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

