3.48 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF3481C

DigiKey Part Number
P3.48KABTR-ND - Tape & Reel (TR)
P3.48KABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF3481C
Description
RES SMD 3.48K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
3.48 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF3481C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF3481CPanasonic Industry15.697P122951CT-ND0,08000 €Direct
CRCW02013K48FNEDVishay Dale27.345541-CRCW02013K48FNEDCT-ND0,08000 €Direct
RMCF0201FT3K48Stackpole Electronics Inc1.250738-RMCF0201FT3K48CT-ND0,08000 €Direct
AC0201FR-073K48LYAGEO5.239YAG5206CT-ND0,08000 €Upgrade
CRCW02013K48FKEDVishay Dale13.092541-3.48KAABCT-ND0,19000 €Upgrade
In-Stock: 685
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02120 €0,53 €
500,01720 €0,86 €
1000,01410 €1,41 €
2500,01108 €2,77 €
5000,00936 €4,68 €
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €