Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEF3241C | |
|---|---|
DigiKey Part Number | P3.24KABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF3241C |
Description | RES SMD 3.24K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 3.24 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF3241C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF3241C | Panasonic Industry | 69.692 | P122932CT-ND | 0,08000 € | Direct |
| CRCW02013K24FNED | Vishay Dale | 5.235 | 541-CRCW02013K24FNEDCT-ND | 0,08000 € | Direct |
| RMCF0201FT3K24 | Stackpole Electronics Inc | 21.125 | RMCF0201FT3K24CT-ND | 0,08000 € | Direct |
| AC0201FR-073K24L | YAGEO | 10.000 | 13-AC0201FR-073K24LCT-ND | 0,08000 € | Upgrade |
| AF0201DR-073K24L | YAGEO | 0 | AF0201DR-073K24L-ND | 0,04509 € | Upgrade |








