
ERJ-1GEF2943C | |
|---|---|
DigiKey Part Number | P294KABTR-ND - Tape & Reel (TR) P294KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF2943C |
Description | RES SMD 294K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 294 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF2943C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF2943C | Panasonic Industry | 12.347 | P122909CT-ND | 0,08000 € | Direct |
| CRCW0201294KFNED | Vishay Dale | 10.313 | 541-CRCW0201294KFNEDCT-ND | 0,08000 € | Direct |
| RMCF0201FT294K | Stackpole Electronics Inc | 870 | RMCF0201FT294KCT-ND | 0,08000 € | Direct |
| AC0201FR-07294KL | YAGEO | 0 | AC0201FR-07294KL-ND | 0,00720 € | Upgrade |
| AF0201DR-07294KL | YAGEO | 0 | AF0201DR-07294KL-ND | 0,04509 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,03380 € | 3,38 € |
| 1.000 | 0,01899 € | 18,99 € |
| 2.500 | 0,01517 € | 37,92 € |
| 5.000 | 0,01287 € | 64,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00457 € | 137,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

